SD326DU68S2 | Schneider Electric

Stepper motor amplifier, 24 V (DC), 230 V (AC), 420 W, 25 mA, SD326DU68S2

Order No.: 04P6291
EAN: 4099891533021
MPN:
SD326DU68S2
Series: Lexium SD3
Schneider Electric
SD326DU68S2 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
1,605.1196 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,605.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,605.1196 €
Technical specifications
Version stepper motor amplifier
speed 3000 1/min
Power 420 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 24 V
Rated current 25 mA
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes