SD315ON10B400 | Schneider Electric

Stepper motor drive, 24 V (DC), 10 A, SD315ON10B400

Order No.: 04P6289
EAN: 4099891533007
MPN:
SD315ON10B400
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
916.30 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
916.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
916.30 €
Technical specifications
Version stepper motor drive
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (DC) 24 V
Rated current 10 A
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Version
min. operating temperature
Rated voltage (DC)
max. operating temperature
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
Rated voltage (DC)
max. operating temperature
Rated current
Stepper motor drive, 24 V (DC), 10 A, SD315DN10B400
Order No.:
 04P6288
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 SD315DN10B400
Available: 0 pcs. Leadtime: On Request **
Total Price: 746.73 € *
1 pcs.
746.725 €
stepper motor drive
-25 °C
24 V
70 °C
10 A
Stepper motor drive, 24 V (DC), 10 A, SD315ON10B400
Order No.:
 04P6289
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 SD315ON10B400
Available: 0 pcs. Leadtime: On Request **
Total Price: 916.30 € *
1 pcs.
916.30 €
stepper motor drive
-25 °C
24 V
70 °C
10 A