S0838920 | DYMO
S0838920, LabelWriter 450 Duo
Order No.: 07L5684
EAN: 3501170838921
MPN:
S0838920
LABELWRITER 450 DUO
Unit Price (€ / pc.)
355.8933 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
355.89 € *
Price list
Quantity
Price per unit*
1 pcs.
355.8933 €
3 pcs.
345.2190 €
10 pcs.
333.3666 €
25 pcs.
324.4535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Additional support of D1 tapes.
Similar to LabelWriter 450 Turbo, but with support for D1 tapes from 6.0 to 24 mm, automatic cut; Dimensions: W 140, D 197, H 183 mm. Weight: 1.36 kg.
Type: S0838920, LabelWriter 450 Duo
Technical specifications
Resolution | 300 x 600 dpi | |
Version | Label printer | |
Width | 140 mm | |
Height | 183 mm | |
Length | 197 mm | |
Power supply | AC adapter, rechargeable battery |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84433210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |