25.0020 | Stäubli Electrical Connectors
Tube wrench, Internal square, L 180 mm, 25.0020
Order No.: 06L6415
EAN: 4099891384401
MPN:
25.0020
SS425
Unit Price (€ / pc.)
32.6179 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
32.62 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6179 €
5 pcs.
30.6544 €
10 pcs.
29.4882 €
50 pcs.
28.1792 €
100 pcs.
27.0130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding mounting wrench, type SS.
As special wrench for tightening and removing round nuts, or as anti-rotation wrench.
Type: SS425, round nut wrench M 12 x 0.75
Technical specifications
Version | Tube wrench | |
ESD protection | No | |
Length | 180 mm | |
Peak type | Internal square | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |