22 01 160 | Knipex

Round nose pliers, L 160 mm, 140 g, 22 01 160

Order No.: 05L2671
EAN: 4003773033905
MPN:
22 01 160
2201160
Knipex
22 01 160 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
16.6481 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
16.65 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6481 €
6 pcs.
14.9821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round Nose and Pointed Nose Pliers, 22 01 160, Knipex

Features

  • For bending wire loops
  • Round, short jaws finely ground
  • Smooth tips
  • Special tool steel, forged, oil hardened
Technical specifications
Version round nose pliers
Jaw lenght 30 mm
ESD protection No
Weight 140 g
Length 160 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes