A3316003 | OKW

Marking, peak, coral, CK, for rotary knobs size 16, COM-KNOBS with recess, A3316003

Order No.: 26H218
EAN: 4099889348347
MPN:
A3316003
Peak 16, korall, CK
Series: COM-KNOBS
OKW
A3316003 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.3209 €
50 pcs.
1.2733 €
100 pcs.
1.2257 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding markers size 16, only for COM-KNOBS with recess, type A 33.

Dimension: a 3.9 mm.

Technical attributes (type, color): A 3316003, coral red

Technical specifications
Version peak, coral, CK
Suitable for rotary knobs size 16, COM-KNOBS with recess
Accessory Type marking
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead