0029664/100 | LAPP

PUR Robot cable ÖLFLEX ROBOT F1 (C) 4 G 1.5 mm², shielded, black

Order No.: 30P5473
EAN: 4044774662510
MPN:
0029664/100
ÖLFLEX ROBOT F1 (D) 4G1,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
18.7187 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
18.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
18.7187 €

PUR robot cable, 0029664/100, LAPP KABEL

Power and control cable for high dynamic bending and torsion motions in harsh environmental conditions.

Features

  • Torsion-resistant
  • Mechanical resistance
  • Oil-resistant
  • Cold-resistant
Technical specifications
Core insulation material TPE
Core colour sequence white
Number of cores 4
Version Robot cable
Outer diameter 8.8 mm
Colour black
Halogen free No
Cable cross-section 1.5 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Shielding shielded
Protective conductor available Yes
Temperature range (active) -40 °C to 80 °C
Temperature range (unmoved) -50 °C to 80 °C
Torsion load 180 °
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Version
Temperature range (active)
Conductor category
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Rated voltage UL/CSA
Core insulation material
Halogen free
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Version
Temperature range (active)
Conductor category
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Rated voltage UL/CSA
Core insulation material
Halogen free
PUR Robot cable ÖLFLEX ROBOT F1 (C) 4 G 2.5 mm², shielded, black
Order No.:
 30P5476
Manufacturer:
 LAPP
Manufacturer SKU:
 0029665/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 20.60 € *
100 mtr.
20.5989 €
white
2.5 mm²
10.3 mm
4
PUR
Robot cable
-40 °C to 80 °C
-50 °C to 80 °C
500 V
300 V
shielded
TPE
No
PUR Robot cable ÖLFLEX ROBOT F1 (C) 4 G 1.5 mm², shielded, black
Order No.:
 30P5473
Manufacturer:
 LAPP
Manufacturer SKU:
 0029664/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 18.72 € *
100 mtr.
18.7187 €
white
1.5 mm²
8.8 mm
4
PUR
Robot cable
-40 °C to 80 °C
-50 °C to 80 °C
500 V
300 V
shielded
TPE
No
PUR Robot cable ÖLFLEX ROBOT F1 (C) 2 x 0.34 mm², shielded, black
Order No.:
 30P5453
Manufacturer:
 LAPP
Manufacturer SKU:
 0029655/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 9.15 € *
100 mtr.
9.1511 €
DIN 47100
0.34 mm²
5.2 mm
2
PUR
Robot cable
-40 °C to 80 °C
CL.6 = finest stranded
-50 °C to 80 °C
copper, bright
shielded
600 V
TPE
No
PUR Robot cable ÖLFLEX ROBOT F1 (C) x 0.34 mm², shielded, black
Order No.:
 30P5469
Manufacturer:
 LAPP
Manufacturer SKU:
 0029658/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 28.21 € *
100 mtr.
28.2149 €
DIN 47100
0.34 mm²
10.2 mm
PUR
Robot cable
-40 °C to 80 °C
CL.6 = finest stranded
-50 °C to 80 °C
copper, bright
shielded
600 V
TPE
No
PUR Robot cable ÖLFLEX ROBOT F1 (C) 3 x 0.34 mm², shielded, black
Order No.:
 30P5456
Manufacturer:
 LAPP
Manufacturer SKU:
 0029656/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 10.86 € *
100 mtr.
10.8647 €
DIN 47100
0.34 mm²
5.4 mm
3
PUR
Robot cable
-40 °C to 80 °C
CL.6 = finest stranded
-50 °C to 80 °C
copper, bright
shielded
600 V
TPE
No
PUR Robot cable ÖLFLEX ROBOT F1 (C) x 0.25 mm², shielded, black
Order No.:
 30P5461
Manufacturer:
 LAPP
Manufacturer SKU:
 0029653/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 18.75 € *
100 mtr.
18.7544 €
DIN 47100
0.25 mm²
8 mm
PUR
Robot cable
-40 °C to 80 °C
CL.6 = finest stranded
-50 °C to 80 °C
copper, bright
shielded
600 V
TPE
No
PUR Robot cable ÖLFLEX ROBOT F1 (C) 25 x 0.25 mm², shielded, black
Order No.:
 30P5449
Manufacturer:
 LAPP
Manufacturer SKU:
 0029654/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 52.36 € *
100 mtr.
52.36 €
DIN 47100
0.25 mm²
13.8 mm
25
PUR
Robot cable
-40 °C to 80 °C
CL.6 = finest stranded
-50 °C to 80 °C
copper, bright
shielded
600 V
TPE
No
PUR Robot cable ÖLFLEX ROBOT F1 (C) 4 x 0.34 mm², shielded, black
Order No.:
 30P5465
Manufacturer:
 LAPP
Manufacturer SKU:
 0029657/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 12.13 € *
100 mtr.
12.1261 €
DIN 47100
0.34 mm²
6.6 mm
4
PUR
Robot cable
-40 °C to 80 °C
CL.6 = finest stranded
-50 °C to 80 °C
copper, bright
shielded
600 V
TPE
No