0028180/100 | LAPP
PUR Robot cable ÖLFLEX ROBOT 900 P 25 G 1.0 mm², unshielded, black
Order No.: 30P5390
EAN: 4044774660707
MPN:
0028180/100
ÖLFLEX ROBOT 900 P 25G1
Series: ÖLFLEX ROBOT 900 P
Unit Price (€ / mtr.)
37.2708 € *
Available: 0 mtr.
Leadtime: On Request **
PUR robot cable, 0028180/100, LAPP KABEL
PUR robot cable for dynamic bending and torsion motions in harsh environmental conditions.
Features
- Torsion-resistant
- Mechanical resistance
- Oil-resistant
- Cold-resistant
Technical specifications
Core insulation material | TPE | |
Number of cores | 25 | |
Version | Robot cable | |
Outer diameter | 16.4 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 3 kV | |
Shielding | unshielded | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -50 °C to 80 °C | |
Torsion load | 360 ° |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |