0028176/100 | LAPP

PUR Robot cable ÖLFLEX ROBOT 900 P 12 G 1.0 mm², unshielded, black, 0028176/100

Order No.: 30P5358
EAN: 4044774660622
MPN:
0028176/100
ÖLFLEX ROBOT 900 P 12G1
LAPP
0028176/100 LAPP Other Cables and Wires
Image may differ
Unit Price (€ / mtr.)
22.0031 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
22.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
22.0031 €

PUR robot cable, 0028176/100, LAPP KABEL

PUR robot cable for dynamic bending and torsion motions in harsh environmental conditions.

Features

  • Torsion-resistant
  • Mechanical resistance
  • Oil-resistant
  • Cold-resistant
Technical specifications
Core insulation material TPE
Number of cores 12
Version Robot cable
Outer diameter 11.5 mm
Colour black
Halogen free No
Cable material copper, bright
Cable cross-section 1.0 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding unshielded
Protective conductor available Yes
Temperature range (active) -40 °C to 80 °C
Temperature range (unmoved) -50 °C to 80 °C
Torsion load 360 °
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes