10006400 | Fischer Elektronik

Rivet holder

Order No.: 60B890
EAN: 4099879024183
MPN:
10006400
EPN 1
Series: EPN
Fischer Elektronik
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 3,377 pcs.
Leadtime: 3 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
50 pcs.
0.1357 €
250 pcs.
0.1142 €
1000 pcs.
0.0976 €
2500 pcs.
0.0845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic rivets for semiconductors, type Fischer EPN 1.

Suitable for use as reusable press-fit rivet for fast and reliable mounting of transistors and other components on heatsinks. cooling plates etc; Material: polysulphone to UL 94 V-0. Operating temperatures: –70 to +180 °C. The holder consists of the rivet pin and socket.

Type: EPN 1, rivet holder

Technical specifications
Version Rivet holder
Suitable for TO-220
Material Polysulfone/Glass fiber
max. operating temperature 180 °C
min. operating temperature -70 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes