A9100002 | OKW
Ring eyelet
Order No.: 30H1421
EAN: 4099889553345
MPN:
A9100002
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.5236 €
100 pcs.
0.4998 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
For universal use. For threading in hand straps and the like. Simple installation with locking hook. Inside ring diameter 2.5 mm, max. wall thickness 4 mm, location hole ø 5 mm required.
Technical specifications
Version | ring eyelet | |
Colour | lava | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |