SBR-02 | NOVA
Resistance assortment SBR-02
Order No.: 27E192
EAN: 4099879762344
MPN:
SBR-02
Unit Price (€ / pc.)
594.6668 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Resistor assortment SBR-02 with 7,965 chip resistors
177 Values
Brand: Vishay BC
Ohm range: 0R0 / 0R22 - 10M
Technical specifications
Design | SMD 0204 | |
Leistungsbereich | 0.4 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | PCB mounting | |
Tolerance | ±1/±5 % | |
Temperature coefficient | ±50 ppm/°C | |
resistance values | 0 Ω to 10 MΩ |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Ammopack with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |