CCR-13 | NOVA
Resistance assortment CCR-13
Order No.: 27E189
EAN: 4099879762313
MPN:
CCR-13
Unit Price (€ / pc.)
160.1502 € *
Available: 5 pcs.
Leadtime: 15 Weeks **
Total Price:
160.15 € *
Price list
Quantity
Price per unit*
1 pcs.
160.1502 €
5 pcs.
148.2978 €
10 pcs.
139.8964 €
25 pcs.
131.9829 €
50 pcs.
125.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistor range CCR-13 with 2,340 pieces metal film resistors
Brand: Yageo
Ohm range: 10R - M
Number of values: 120
Technical specifications
Design | SMD 0207 | |
Leistungsbereich | 0.6 W | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/°C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Ammopack with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |