32 21 135 | Knipex
Adjusting pliers, L 135 mm, 74 g, 32 21 135
Order No.: 20L1835
EAN: 4003773043553
MPN:
32 21 135
3221135
Unit Price (€ / pc.)
24.3355 € *
Available: 6 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
24.34 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3355 €
6 pcs.
21.9079 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 32 21 135, Knipex
Features
- For gripping components and wires of the smallest diameters and for bending contact and relay springs
- Polished gripping surface
- Edges carefully deburred
- High grade special tool steel, forged, oil hardened
Technical specifications
Version | adjusting pliers | |
Jaw lenght | 34 mm | |
ESD protection | No | |
Weight | 74 g | |
Length | 135 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |