LM317MBDTRKG | onsemi

Voltage regulator, 1.2-37 VDC, 500 mA, positive, TO-252, LM317MBDTRKG

Order No.: 41S1651
EAN: 4099879097927
MPN:
LM317MBDTRKG
Series: LM317
LM317MBDTRKG onsemi Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 2,405 pcs.
Leadtime: 18 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
25 pcs.
0.6545 €
100 pcs.
0.5474 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, LM317MBDTRKG, ONS

The LM317MBDTRKG is an adjustable three-terminal positive linear voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 V to 37 V. This linear voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage.

Features

  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Eliminates stocking many fixed voltages
  • Output transistor safe-area compensation
Technical specifications
Assembly SMD
Enclosure TO-252
Version adjustable
Number of Regulators 1
Input voltage AC 4.2-40 V
Output voltage DC 1.2-37 VDC
Output current 500 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin MY
Customs tariff number 85423990
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes