MS-108-4-2 | PIC GmbH
Reed sensor, THT, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MS-108-4-2
Order No.: 30G4779
EAN: 4099889449297
MPN:
MS-108-4-2
Unit Price (€ / pc.)
2.6418 € *
Available: 80 pcs.
Leadtime: 14 Weeks **
Reedsensor, MS-108-4-2, PIC GmbH
Reedsensor with a length of 22.3 mm, switching current 0.25 A, breaking capacity 5 W
Technical specifications
Connection | PCB pin | |
Version | reed sensor | |
Length | 22.3 mm | |
Assembly | THT | |
Latching switching function | 1 Form C (NO/NC) | |
Breaking capacity | 5 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 175 V | |
switching current | 0.25 A | |
Contact resistance | 100 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Original Packaging | Carton with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |