HE24-1A83-150 | Standex Electronics

Reed relay, 50 V·A, NO, 3 A, HE24-1A83-150

Order No.: 30G4854
EAN: 4099889350326
MPN:
HE24-1A83-150
8524183150
Series: HE
Standex Electronics
HE24-1A83-150 Standex Electronics Reed Relays
Image may differ
Unit Price (€ / pc.)
59.0835 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
59.08 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0835 €
5 pcs.
55.5373 €
15 pcs.
53.4072 €
50 pcs.
51.0391 €
150 pcs.
48.9209 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-voltage reed relays, type Standex-Meder HE.

For PCB mounting, with connecting cable (PTFE insulation), AWG 20/7; Contact type: 1 NO or 1 NC. Rated voltage: 24 VDC. Breaking capacity: max. 50 W. Switching voltage: max. 7500 VDC. Switching current: max. 3.0 A. On-state current: max. 5.0 A,. Contact resistance (static): max. 150 mohm. Pick-up voltage: max. 18 VDC. Release voltage: min. 3.5 VDC. Response time: (including bounce): max. 3.0 ms. Release time: max. 1.5 ms. Operating temperatures: –20 to +70 °C.

With 1 x NO contact.

Coil resistance: max. 1100 ohm. Rated power: 575 mW.

Type: HE24-1A83-150, high-voltage reed relay

Technical specifications
Connection stranded wires
Contact type 1 Form A (N/O)
Breaking capacity 50 W
Switching Voltage (AC) 7.5 kV
Switching Voltage (DC) 7.5 kV
switching current 3 A
Coil voltage (DC) 24 V
Coil resistance 1.1 kΩ
Logistics
Country of origin CN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes