50.627 | Kendrion Kuhnke
Reducing nipple, G 1/4 to G 1/8
Order No.: 62G454
EAN: 4099891492328
MPN:
50.627
No longer available from manufacturer
Unit Price (€ / pc.)
2.9512 € *
Available: 29 pcs.
Leadtime: On Request **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducing nipples, G 1/4 to G 1/8, type 50.627.
Type: 50.627, reducing nipple, brass
Technical specifications
Thread size | G1/8 | |
Length | 14 mm | |
Material | brass | |
Accessory Type | reducing nipple |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |