T3803 | C.K Tools
RedLine Pliers Set Of 3
Order No.: 03L3937
EAN: 5013969774900
MPN:
T3803
Unit Price (€ / pc.)
92.2131 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
Set of pliers, T3803, C.K
Features
- Hot drop forged from special alloy steel for strength and durability
- Ergonomically designed sleeves for comfort and effortless use
- Contoured anti slip shoulders for safety in use
- Dual compound technology features soft grip non-slip inlays for grip and control
- Matt chrome finish for corrosion protection
- Gas/Oil hardened for optimum performance
Ordering information
- 1 x combination pliers 180 mm - cutting capacities: Wire: Hard: 1,6 mm / Medium hard: 2,5 mm / Soft: >4,0 mm
- 1 x side cutter 160 mm - cutting capacities: Wire: Hard: 2,0 mm / Medium hard: 2,8 mm / Soft: >4,0 mm
- 1 x snipe nose pliers 200 mm - cutting capacities: Wire: Hard: 1,6 mm / Medium hard: 2,0 mm / Soft: >4,0 mm
Technical specifications
ESD protection | No | |
Contents | 3 pieces | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |