45313.123.211 | LEAR Corporation
Uninsulated flat plug sleeve, 4.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, 45313.123.211
Order No.: 05F510
EAN: 4099889618389
MPN:
45313.123.211
Unit Price (€ / pc.)
0.1999 € *
Available: 9,657 pcs.
Leadtime: 3 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1999 €
50 pcs.
0.1845 €
100 pcs.
0.1488 €
500 pcs.
0.1321 €
1000 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, not insulated, type FSH.
to DIN 46247 part 2, made of tinned brass.
Technical attributes (type, mating width x mating thickness, for conductor cross-section): 45313.123.211, 4.8 x 0.8 mm, 0.5 to 1.0 mm²
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 22 to 18 | |
Suitable for | 4.8 x 0.8 mm | |
Isolated | No | |
Length | 15.6 mm | |
Cable cross-section | 0.5 to 1.0 mm² | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46247 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |