5510060002 | Raychem
Raychem PD-CAP-1/2-0
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 16,571 pcs.
Leadtime: 1 Week **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4760 €
1100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink cap, 5510060002, Raychem
This heat shrink cap offers an improved, inexpensive way to encapsulate crimped electrical connections, including those on motor coils. This vibration-proof cap is used to insulate and terminate dead-end electrical cables, fixtures, connectors, and other electrical components.
Features
- 3:1 shrink ratio
- Permanent or temporary way to terminate wires
- Rapid, simple installation
- Rugged protection against abrasion, vibration, and flexing
- PD caps provide a splash-resistant, moisture-resistant covering (but not intended for use where immersion in fluids is required)
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 2.29 mm | |
Inner diameter before shrinkage | 12.7 mm | |
contains glue inside | No | |
Length | 38.1 mm | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 125 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |