811458-000 | Raychem
Heat shrink cable transition, 2:1, Y-shape, S1 (19.81/13.21 mm), S2 (6.6/6.6 mm), 811458-000
Order No.: 34P1776
EAN: 4099891279967
MPN:
811458-000
381A301-50-0
Unit Price (€ / pc.)
146.2748 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Fluid-resistant modified elastomer, 811458-000, Raychem
This heat shrink boot is a high-performance blend of fluoroelastomers and other polymers. The 811458-000 material offers excellent fluid and temperature resistance. It is suitable for use in most areas of military vehicle harnessing.
Features
- Excellent heat and fluid resistance
- Low profile
- Rugged
- Lightweight
Technical specifications
Version | Y-shape | |
Flammable | Yes | |
Colour | black | |
contains glue inside | No | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |