MIKROE-1879 | MikroElektronika

Raspberry Pi PI2 click Shield MIKROE-1879

Order No.: 74S3970
EAN: 8606015076416
MPN:
MIKROE-1879
PI2 click Shield
Series: MCU DEV EQUIP
MikroElektronika
MIKROE-1879 MikroElektronika Single Board Computer
Image may differ
Unit Price (€ / pc.)
14.9702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.9702 €

Pi 2 Click, MIKROE-1879, MikroElektronika

Pi 2 Click shield is an extension for Raspberry Pi® models 2B and B+. Compared to the original Pi click™ shield, this one conforms to the expanded pinout of newer Raspberry Pi models. The Raspberry Pi 2 B has a quad-core ARM® Cortex®-A7 with six times the performance of the original Pi. To take advantage of increased processing powers, Pi 2 click shield carries not one but two mikroBUS™ sockets. This makes your credit card sized computer compatible with over a 879 click boards, carrying all sorts of sensors, transceivers, motor drivers, encoders, connection ports and so on.

Technical specifications
Version Pi 2 click shield
MPU interface I²C
Logistics
Country of origin RS
Customs tariff number 85340090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes