32688-AA | CRC

CRC rust remover, spray can, 250 ml, 32688-AA

Order No.: 12L3049
EAN: 5412386062872
MPN:
32688-AA
RUST OFF IND 250ML SPRAY
CRC
32688-AA CRC Cleaning Agents
Image may differ
Unit Price (€ / pc.)
6.7354 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
10 pcs.
5.9262 €
50 pcs.
5.5216 €
150 pcs.
5.2717 €
500 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rust remover, 32688-AA, CRC

RUST OFF IND is the capillary-active penetrating oil with molybdenum disulfide additive (MoS2). The silicone-free fine oil quickly penetrates into the smallest cracks, wets the surfaces and reduces frictional forces.

Fasteners such as screws, bolts or nuts can be easily loosened. The MoS2 additive prevents re-baking and facilitates future disassembly.

Technical specifications
Usage cleaning mechanical parts, fine mechanics, pumps, pneumatic tools, railroad equipment
Version rust remover
Container spray can
Contents 250 ml
Logistics
Country of origin QU
Customs tariff number 34031910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H223 Flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.