5053094080 | Raychem

Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, black, 5053094080

Order No.: 35P2982
EAN: 4099891272548
MPN:
5053094080
RNF-100-1/4-0-SP
Series: RNF-100
Raychem
5053094080 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.4157 € *
Available: 27 mtr.
Next delivery: 150 mtr. on 2024-11-13
Leadtime: 27 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4157 €
25 mtr.
2.0587 €
100 mtr.
1.9040 €
250 mtr.
1.8088 €
1000 mtr.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

RNF-100 Heat-shrinkable Tubing

Features

  • 2:1 shrink ratio
  • Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
  • Flexible
  • Flame-retardant

Applications

  • Designed to provide superior mechanical, thermal, and fluid-resistance performance in demanding enviroments.
  • Widely used to provide insulation and strain relief of wire terminations and connections.
  • Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.
Technical specifications
Colour black
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
contains glue inside No
Length 75 m
Material PE, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 95 °C
Wall thickness 0.64 mm
Inch Size 1/4
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes