B65805N0160A048 | EPCOS

RM core, N48, 160 nH, ±3 %, inner Ø 10.2 mm, (L x W x H) 14.6 x 6.8 x 10.5 mm, B65805N0160A048

Order No.: 82D648
EAN: 4099889053067
MPN:
B65805N0160A048
B65805N160A48
Series: B658x
EPCOS
B65805N0160A048 EPCOS Ferrite cores Image 1
B65805N0160A048 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
2000 pcs.
2.1063 €
5000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits, RM5, type TDK/Epcos B65805.

To IEC 62317-4. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. type N with threaded sleeve, type J without center hole.

Technical attributes (type, AL value, material): B65805N160A48, 160 nH, N48

Technical specifications
AL value 160 nH
Width 6.8 mm
Height 10.5 mm
Inner diameter 10.2 mm
Core shape RM
Length 14.6 mm
Air gap 0.12 mm
Material N48
Tolerance ±3 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Tray with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes