6-641334-2 | CommScope
Plug, RJ9, 4 pole, 4P4C, Cat 3, IDC connection, cable assembly, 6-641334-2
Order No.: 73F480
EAN: 4099889823561
MPN:
6-641334-2
Unit Price (€ / pc.)
0.6664 € *
Available: 2,731 pcs.
Leadtime: 14 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5712 €
100 pcs.
0.5117 €
500 pcs.
0.4641 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular Connector, RJ Connector, 6-641334-2, CommScope
Modular Plug, 4P/4C, unshielded, headset, flat oval, 2.29 x 4.83 mm cable jack OD, category 3, 500/bag
Technical Data
- Version: Plug
- Category: Cat. 3
- Current Rating: 0.75 A
- RJ-Version: RJ9
- Pole image: 4P4C
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 3 | |
Assembly | cable assembly | |
Pole image | 4P4C | |
Pin number | 4 pole | |
RJ-Version | RJ9 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |