2858991 | Phoenix Contact
Surge protection device, 1.5 A, 7 VDC, 2858991
Unit Price (€ / pc.)
259.7413 € *
Available: 0 pcs.
Leadtime: 57 Weeks **
Surge protection device, 2858991, Phoenix Contact
Fine surge protection in accordance with Class D (CAT.5e), for token ring and Ethernet. RJ45 attachment plug with separate grounding cable, including RJ45 cable.
Technical specifications
Connection | RJ45 | |
Version | surge protection device | |
Rated current | 1.5 A | |
Voltage | 7 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |