6-641337-3 | CommScope
Plug, RJ12, 6 pole, 6P6C, Cat 3, IDC connection, cable assembly, 6-641337-3
Order No.: 73F473
EAN: 4099889823523
MPN:
6-641337-3
Unit Price (€ / pc.)
0.9401 € *
Available: 399 pcs.
Next delivery: 1,000 pcs. on 2024-05-22
Leadtime: 32 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
5 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular Connector, RJ Connector, 6-641337-3, CommScope
Modular Plug, 6P/6C, unshielded, standard body, flat oval, 2.29 x 6.61 mm cable jack OD, category 3, 100/bag
Technical Data
- Version: Plug
- Category: Cat. 3
- Current Rating: 0.75 A
- RJ-Version: RJ12
- Pole image: 6P6C
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 3 | |
Assembly | cable assembly | |
Pole image | 6P6C | |
Pin number | 6 pole | |
RJ-Version | RJ12 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |