CAT16-472J4LF | Bourns Electronics GmbH
Resistor network, SMD 1206, 4.7 kΩ, 0.062 W, ±5 %, 4 resistors, CAT16-472J4LF
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SMD resistor network, CAT16-472J4LF, Bourns
Features
- RoHS compliant
- Convex and concave terminals
- 2, 4 or 8 isolated elements available
- Resistance tolerance ±1 % and ±5 %
Technical specifications
ohmic resistance | 4.7 kΩ | |
Number of resistors | 4 | |
Width | 1.55 mm | |
Enclosure | SMD 1206 | |
Height | 0.6 mm | |
Length | 3.2 mm | |
Power | 0.062 W | |
max. operating temperature | 125 °C | |
Assembly | SMD | |
Tolerance | ±5 % | |
Temperature coefficient | ±200 ppm/°C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85331000 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |