RER125-19/56 | ebm-papst
AC radial fan, 230 V, 138 x 40 mm, 104 m³/h, 62 dB, ball bearing, ebm-papst, RER125-19/56
Radial fan, RER125-19/56, ebm-papst
The RER125-19/56 is available with forward and backward curved blades. The low-noise centrifugal fan with forward-curved blades are also available with a volute casing. The centrifugal fan with backward-curved blades is designed as freewheelers and do not require a volute casing. In the case of centrifugal fan with external rotor motors, the motor is placed in the impeller, which, in addition to optimum cooling of the motor, also results in a particularly compact design.
This product can also be used to implement any control, monitoring and maintenance functions - whether for the smart home or industry.
Features
- Moisture protection
- Compact design
- 2 single wires
- Glass fiber reinforced plastic
speed | 2600 1/s | |
diameter | 138 mm | |
Type of bearing | ball bearing | |
Rated voltage | 230 V | |
Sound pressure level | 62 db | |
Depth | 40 mm | |
Volume flow | 104 m³/h |
Country of origin | HU |
Customs tariff number | 84145935 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |