34.81.7.060.9024 | Finder
Solid state relay, 35-72 VDC, 60 VDC, PCB mounting, 34.81.7.060.9024
Unit Price (€ / pc.)
23.1217 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Plug-in/print relay, 34.81.7.060.9024, Finder
Narrow plug-in/print relay, electronic, input voltage: 60 V DC, input current: 7 mA, output voltage 1.5-24 V DC max. output continuous current: 6 A Relay protection type: RT II.
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Voltage | 60 VDC | |
Control Voltage | 35-72 VDC |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85364900 |
Original Packaging | Bar with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |