RYCC015 | RCA Cables

RCA cable 1.5 m

Order No.: 82F3064
EAN: 4099891064976
MPN:
RYCC015
default L
Image may differ
Unit Price (€ / pc.)
15.3867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.3867 €

Cinch cable (RCA), RYCC015, REAN

Y-adapter audio cable 1.5 m, black, PVC, AWG 24.

Features

  • Attractive and slim design with ergonomic finger groove – space saving and convenient to handle
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Gold plated contacts – for best conductivity and durability
  • Rubber boot kink protection – guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) 2 x RCA plug, straight
Connection (2) 2 x RCA plug, straight
Colour black
Cable length 1.5 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
RCA cable 0.9 m
Order No.:
 82F3063
Manufacturer SKU:
 RYCC009
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.99 € *
10 pcs.
13.9944 €
900 mm
gold-plated
2 x RCA plug, straight
black
2 x RCA plug, straight
RCA cable 1.5 m
Order No.:
 82F3064
Manufacturer SKU:
 RYCC015
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.39 € *
10 pcs.
15.3867 €
1.5 m
gold-plated
2 x RCA plug, straight
black
2 x RCA plug, straight
RCA cable 3 m
Order No.:
 82F3065
Manufacturer SKU:
 RYCC030
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.58 € *
10 pcs.
18.5759 €
3 m
gold-plated
2 x RCA plug, straight
black
2 x RCA plug, straight