05004034001 | Wera
3/8 inch ratchet, External square, 3/8 inch, L 222 mm, 05004034001
Unit Price (€ / pc.)
55.7515 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.75 € *
Price list
Quantity
Price per unit*
1 pcs.
55.7515 €
3 pcs.
50.1823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ratchets with reversal lever, type Wera Zyklop Metal 8003.
Forged, full metal ratchet (chrome-molybdenum), particularly robust and extended useful life, slim design for working in confined spaces, secure socket interlock; Return angle: 5.0°. Table index type, drive size, length (L), head width (W).
Type: 004034, Zyklop 8004 B, 3/8", L 222, W 29 mm
Technical specifications
Drive | 3/8 inch | |
Number of teeth | 72 | |
Version | ratchet | |
ESD protection | No | |
Size | 3/8 inch | |
Length | 222 mm | |
Peak type | External square | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |