B6721521 | OKW
Polyamide DIN rail enclosure, (L x W x H) 90 x 22.5 x 82 mm, green, B6721521
Discontinued
Unit Price (€ / pc.)
11.5906 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
10 pcs.
10.1864 €
50 pcs.
9.4962 €
150 pcs.
9.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat case design for plug headers (ideal in 5.0 grid, max. 12-pin). Suitable for DIN EN 60715 (TH35, G32).
Technical specifications
Width | 22.5 mm | |
Colour | green | |
Height | 82 mm | |
Length | 90 mm | |
Material | polyamide |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |