QG 030-148/12 | ebm-papst

QG 030-148/12

Order No.: 90B1967
EAN: 4099889484939
MPN:
QG 030-148/12
9392708001
ebm-papst
default L
Image may differ
Unit Price (€ / pc.)
80.9795 € *
Available: 29 pcs.
Leadtime: 10 Weeks **
Total Price:
80.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.9795 €
QG 030-148/12
Technical specifications
Width 50 mm
speed 4300 1/s
Height 47.5 mm
Type of bearing ball bearing
Rated voltage 12 V
Sound pressure level 49 db
Depth 203.4 mm
Volume flow 75 m³/h
Logistics
Country of origin HU
Customs tariff number 84145935
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
speed
Sound pressure level
Volume flow
Rated voltage
Width
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
speed
Sound pressure level
Volume flow
Rated voltage
Width
Height
QG 030-148/12
Order No.:
 90B1967
Manufacturer:
 ebm-papst
Manufacturer SKU:
 QG 030-148/12
Available: 29 pcs. Leadtime: 10 Weeks **
Total Price: 80.98 € *
1 pcs.
80.9795 €
203.4 mm
4300 1/s
49 db
75 m³/h
12 V
50 mm
47.5 mm
QG 030-353/14
Order No.:
 90B1970
Manufacturer:
 ebm-papst
Manufacturer SKU:
 QG 030-353/14
Available: 27 pcs. Leadtime: 10 Weeks **
Total Price: 89.12 € *
1 pcs.
89.1191 €
413 mm
51 db
155 m³/h
24 V
50 mm
47.5 mm
QG 030-303/12
Order No.:
 90B1969
Manufacturer:
 ebm-papst
Manufacturer SKU:
 QG 030-303/12
Available: 23 pcs. Leadtime: 10 Weeks **
Total Price: 142.84 € *
1 pcs.
142.8357 €
3 pcs.
138.5398 €
10 pcs.
133.7798 €
25 pcs.
130.2098 €
365.4 mm
3800 1/s
51 db
140 m³/h
12 V
50 mm
47.5 mm