MARUSHIN, PUSH-ON, BLACK | Pushbutton Switches
Pushbutton
Order No.: 12G290
EAN: 4099889190281
MPN:
MARUSHIN, PUSH-ON, BLACK
Unit Price (€ / pc.)
1.9992 € *
Available: 184 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
25 pcs.
1.6898 €
100 pcs.
1.5589 €
250 pcs.
1.4875 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switches, type MS-.
Mounting diameter: 7.0 mm. Solder connection. Breaking capacity: 1.0 A/125 VAC.
With one NO contact.
Type: MS-312, black
Technical specifications
Connection | solder connection | |
Printed | No | |
illuminated | No | |
Actuator colour | black | |
Latching switching function | groping | |
Breaking capacity | 1 A/125 V |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |