MS-402 RED | Miyama Electric
Pushbutton, 2 pole, red, unlit , 0.5 A/125 V, mounting Ø 5.2 mm, MS-402 RED
Order No.: 12G2883
EAN: 4099889190243
MPN:
MS-402 RED
Unit Price (€ / pc.)
2.9036 € *
Available: 240 pcs.
Leadtime: 8 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
25 pcs.
2.4752 €
100 pcs.
2.2848 €
250 pcs.
2.1777 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switches, type MS 402.
With one NO contact. Bushing mount M 5 x 0.5; Breaking capacity: 0.5 A/125 VAC. Panel mount diameter: 7.0 mm.
Type: red
Technical specifications
Connection | solder connection | |
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 5.2 mm | |
Actuator colour | red | |
Pin number | 2 pole | |
Latching switching function | groping | |
Breaking capacity | 0.5 A/125 V |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |