ISR3SAD100 | APEM

Pushbutton, 1 pole, blue, unlit , 0.4 A/32 V, mounting Ø 13.6 mm, IP67, ISR3SAD100

Order No.: 12G1584
EAN: 4099889188318
MPN:
ISR3SAD100
Series: IS
APEM
ISR3SAD100 APEM Pushbutton Switches Image 1
ISR3SAD100 APEM Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
9.7818 € *
Available: 104 pcs.
Leadtime: 10 Weeks **
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
10 pcs.
8.6037 €
50 pcs.
8.0206 €
150 pcs.
7.6636 €
500 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular pushbuttons, degree of protection IP 67, type APEM IB/IS.

Single-pole, NO contact, tactile feedback, sealed; Breaking capacity: max. 400 mA/32 VAC, 125 mA/125 VAC, 100 mA/50 VDC. Contact resistance (initial): max. 50 mohm. Insulation resistance: min. 1.0 Gohm (at 500 VDC). Dielectric strength: 1000 VRMS. Degree of protection: IP 67. Total travel: 1.5 mm. Actuating force: 2.0 to 5.0 N. Connections: solder lugs. Housing material: thermoplastic, UL 94 V-0. Actuator: polyamide. Contacts: silver, gold-plated. Operating temperatures: –40 to +85 °C.

With M12 x 0.75 bushing mount, type IS.

For panel thickness from 1.5 to 4.0 mm.

Technical attributes (type, actuator color): ISR3SAD100, blue

Technical specifications
Connection solder connection
Design round
Printed No
illuminated No
Installation diameter 13.6 mm
Actuator colour blue
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/32 V
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes