18235YCD-3 | APEM

Pushbutton, 1 pole, blue, unlit , 100 mA/30 V, 18235YCD-3

Order No.: 11G8620
EAN: 4099889187069
MPN:
18235YCD-3
Series: 18000
APEM
18235YCD-3 APEM Pushbutton Switches Image 1
18235YCD-3 APEM Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
5.5930 € *
Available: 334 pcs.
Leadtime: 8 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
4.9147 €
100 pcs.
4.3197 €
250 pcs.
4.1531 €
1000 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel switch, 18235YCD-3, APEM

The 18235YCD-3 panel switch is a versatile and reliable solution for your electrical needs. With its single pole design, it provides seamless operation and control. Whether you need to turn on lights, activate a motor, or trigger any other electrical function, this switch is up to the task. Its durable construction ensures long-lasting performance, while its sleek design adds a touch of modernity to any application. Trust the 18235YCD-3 to deliver the electrical functionality you require.

Technical specifications
Connection PCB pin
Design plunger
Printed No
illuminated No
Actuator colour blue
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 100 mA/30 V
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes