E69-00A | ZF Switches and Sensors
Pushbutton, 1 pole, natural, unlit , 10 A/125 V, E69-00A
Unit Price (€ / pc.)
5.9262 € *
Available: 255 pcs.
Leadtime: 38 Weeks **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.2003 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, E69-00A, ZF
Pushbutton, SPDT normally open/normally closed, momentary, 10 A, 250 VAC, snap-in, front panel mounting, blade terminals, operating temperature: -40°C to 85°C
Technical specifications
Connection | quick connection | |
Design | plunger | |
Printed | No | |
illuminated | No | |
Actuator colour | natural | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 10 A/125 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |