TRG22F2FBBNN | ZF Switches and Sensors
Rocker switch, black, 1 pole, On-Off, off switch, 16 (4) A/250 VAC, unlit, printed
Rocker switches, type Cherry TR.
Single-pole, slim design (11 mm); Breaking power: 16 A 125/250 VAC. Switching function: ON-OFF. Dielectric strength: 1000 VAC. Contact resistance: max. 0.02 ohm. Termination: 6.3 mm push-in connection. Certifications: VDE, UL, CSA. Ambient temperatures: –20 to +85 °C.
With 0/- labeling.
Technical attributes (type, color, version): TRG22F2FBBNN, black, not illuminated
Connection | plug-in connection | |
Design | rectangular | |
Printed | Yes | |
illuminated | No | |
Actuator colour | black | |
contact surface | silver-plated | |
min. Geräteausschnitt | 30.48 x 11 mm | |
Pin number | 1 pole | |
Latching switching function | off switch | |
Breaking capacity | 16 (4) A/250 VAC | |
Shift position | On-Off | |
Wall thickness | 0.75 to 3 mm |
Country of origin | CN |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |