170 90 01 | Thora
Push-push locking actuation part 170 90 01
Order No.: 18H8732
EAN: 4099889551563
MPN:
170 90 01
DL
Unit Price (€ / pc.)
2.2134 € *
Available: 335 pcs.
Leadtime: On Request **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push-push locks, type Thora 1709001.
With push-push opening and locking; Opening/locking force: 5.0 N, Material: POM/PA 66. Inflammability: UL 94 HB. Temperature range: –30 to +80 °C. The locking and snap-in elements are available on separate order.
Push-push lock actuating elements.
Type: 1709001, push–push lock actuating element
Technical specifications
Width | 11 mm | |
Colour | black | |
Height | 7 mm | |
Length | 12.2 mm | |
Material | POM/PA66 | |
Accessory Type | interlock |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |