0 634 130 | Hengstler
Pulse counter 0634.130
Order No.: 30K4134
EAN: 4099891455057
MPN:
0 634 130
Unit Price (€ / pc.)
38.6631 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Pulse counter, 0 634 130, Hengstler
Features
- Miniature size
- Low power consumption
- Electrical connections in the standard network
- Suitable for PCB mounting
- Protection class IP 65
Technical specifications
Connection | screw connection | |
Pulse duration | 50 ms | |
Assembly | front mounting | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC | |
Counting frequency | 10 Hz |
Download
Logistics
Country of origin | SK |
Customs tariff number | 90291000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |