TCA355GXLLA1 | Infineon Technologies
Inductive proximity sensor, 5-30 V, TCA355GXLLA1, SOIC-8, -25 to 85 °C
Discontinued
Unit Price (€ / pc.)
6.0690 € *
Available: 2,191 pcs.
Leadtime: On Request **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
50 pcs.
5.3550 €
200 pcs.
4.9504 €
1000 pcs.
4.7481 €
2000 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor ICs, TCA355GXLLA1, Infineon Technologies
Features
- Low open-loop current consumption
- Low output saturation voltage
- The sensitivity is higher, so that larger switching distances are possible and coils of a lower quality can be used
- Higher switching frequencies can be obtained
Applications
- Proximity switches
Technical specifications
Version | Inductive proximity sensor | |
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Assembly | SMD | |
Voltage | 5-30 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |