1652606 | Phoenix Contact
Protective cap, gray, for panel mounting frame, 1652606
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
10 pcs.
5.8072 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, 1652606, Phoenix Contact
Protective cover, IP67, flat design, to cover the contact insert in the panel mounting frame, Color: gray
Technical specifications
Colour | gray | |
Suitable for | panel mounting frame | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |