Y-CONAS-24 | YAMAICHI
Protective cap, white, for RJ45 connector, Y-CONAS-24
Unit Price (€ / pc.)
8.568 € *
Available: 28 pcs.
Leadtime: 2 Weeks **
Protective covers for Y-ConFlange-10, type Y-ConAS-24.
With seal for degree of protection IP 67; Housing material: PE, transparent white. Seal: FKM (Viton). Operating temperatures: –20 to +80 °C.
Type: Y-ConAS-24, protective cover
Technical specifications
Colour | white | |
Suitable for | RJ45 connector | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |