2533 01 SCHWARZ | Lumberg
Protective cap, black, for RJ45 connector, 2533 01 SCHWARZ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Next delivery: 1,464 pcs. on 2024-09-27
Leadtime: 19 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective caps for RJ45 modular jacks, type Lumberg 2533 01.
Protection against ingress of dust and water; Material: PVC, UL 94 V-0.
Type: 2533 01, black
Technical specifications
Colour | black | |
Suitable for | RJ45 connector | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |