631-08199 | HellermannTyton

Insulating sleeve for 6.3 mm, PVC, UL 94V-0, natural, 631-08199

Order No.: 07F400
EAN: 4031026185743
MPN:
631-08199
HV4819-PVC-NA-N1
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 132 pcs.
Next delivery: 10,000 pcs. on 2024-05-14
Leadtime: 1 Week **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1369 €
50 pcs.
0.1249 €
100 pcs.
0.1107 €
500 pcs.
0.0833 €
2000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective cap HV 4819 for 6.3 mm blade receptacles from HellermannTyton

The protective caps and angle grommets have been specially designed for the insulation and mechanical protection of flat receptacles. They are used in all areas of automotive electrics and general connection technology.

Made of soft PVC, cadmium-free, self-extinguishing to UL 94 V2.

Temperature range: -30 to +60 ° C

Color: transparent

Technical specifications
Version UL 94V-0
Colour natural
For Plug 6.3 mm
Length 27 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Colour
For Plug
Version
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Colour
For Plug
Version
Insulating sleeve for 6.3 mm, PVC, UL 94V-0, natural, 631-08199
Order No.:
 07F400
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 631-08199
Available: 132 pcs. Leadtime: 1 Week ** Next delivery: 10,000 pcs. on 2024-05-14
Total Price: 1.37 € *
10 pcs.
0.1369 €
50 pcs.
0.1249 €
100 pcs.
0.1107 €
500 pcs.
0.0833 €
2000 pcs.
0.0702 €
PVC
27 mm
natural
6.3 mm
UL 94V-0
Insulating sleeve for 6.3 mm, PVC, UL 94V-0, black, 631-08190
Order No.:
 07F405
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 631-08190
Available: 510 pcs. Leadtime: 1 Week ** Next delivery: 2,000 pcs. on 2024-04-26
Total Price: 1.37 € *
10 pcs.
0.1369 €
50 pcs.
0.1249 €
100 pcs.
0.1107 €
500 pcs.
0.0833 €
2000 pcs.
0.0702 €
PVC
27 mm
black
6.3 mm
UL 94V-0
Insulating sleeve for 6.3 mm, PVC, UL 94V-0, black, 631-08210
Order No.:
 07F435
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 631-08210
Available: 1,850 pcs. Leadtime: 1 Week **
Total Price: 2.33 € *
10 pcs.
0.2332 €
50 pcs.
0.2106 €
100 pcs.
0.1845 €
500 pcs.
0.1392 €
2000 pcs.
0.1190 €
PVC
17 mm
black
6.3 mm
UL 94V-0
Insulating sleeve for 6.3 mm, PVC, UL 94V-0, natural, 631-08229
Order No.:
 07F410
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 631-08229
Available: 2,026 pcs. Leadtime: 1 Week **
Total Price: 3.08 € *
10 pcs.
0.3082 €
50 pcs.
0.2749 €
100 pcs.
0.2440 €
500 pcs.
0.1833 €
2000 pcs.
0.1523 €
PVC
7.5 mm
natural
6.3 mm
UL 94V-0
Insulating sleeve for 6.3 mm, PVC, UL 94V-0, natural, 631-08219
Order No.:
 07F437
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 631-08219
Available: 1,456 pcs. Leadtime: 1 Week **
Total Price: 1.94 € *
10 pcs.
0.1940 €
50 pcs.
0.1725 €
100 pcs.
0.1535 €
500 pcs.
0.1166 €
2000 pcs.
0.0976 €
PVC
17 mm
natural
6.3 mm
UL 94V-0
Insulating sleeve for 6.3 mm, polyethylene, natural, 631-58279
Order No.:
 07F395
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 631-58279
Available: 9,355 pcs. Leadtime: 1 Week **
Total Price: 1.98 € *
10 pcs.
0.1975 €
50 pcs.
0.1761 €
100 pcs.
0.1571 €
500 pcs.
0.1178 €
2000 pcs.
0.1000 €
polyethylene
22 mm
natural
6.3 mm
Insulating sleeve for 6.3 mm, PVC, UL 94V-0, black, 631-08240
Order No.:
 07F425
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 631-08240
Available: 622 pcs. Leadtime: 1 Week **
Total Price: 2.43 € *
10 pcs.
0.2428 €
50 pcs.
0.2178 €
100 pcs.
0.1964 €
500 pcs.
0.1452 €
2000 pcs.
0.1214 €
PVC
22 mm
black
6.3 mm
UL 94V-0
Insulating sleeve for 2.8 mm, polyethylene, natural, 631-58289
Order No.:
 07F380
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 631-58289
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 5,674 pcs. on 2024-05-02
Total Price: 0.21 € *
10 pcs.
0.2083 €
50 pcs.
0.1880 €
100 pcs.
0.1654 €
500 pcs.
0.1249 €
2000 pcs.
0.1047 €
polyethylene
18 mm
natural
2.8 mm
Insulating sleeve, PVC, UL 94V-0, natural, 631-08209
Order No.:
 42P5344
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 631-08209
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.22 € *
10 pcs.
0.2202 €
50 pcs.
0.1999 €
100 pcs.
0.1737 €
500 pcs.
0.1333 €
2000 pcs.
0.1131 €
PVC
28 mm
natural
UL 94V-0