100000536 | Telegärtner

Protective cap, B00011A0017

Order No.: 80F0025
EAN: 4099889854046
MPN:
100000536
B00011A0017
Series: COAX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6648 €

Protecting cap, 100000536, Telegärtner

pH Protecting cap for glass electrode plug, RAL 9005 jet black

Connectors for pH-electrodes (acc. DIN 19263 an DIN 19264) have increased in importance as have pH-measurements themselves. The close control of pH is of primary importance in the medical industry as well as in the electroplating, textile, pharmaceutical, and food industries.

Technical Data

  • Material (housing): PBT 30% GF
  • Material (gaskets): NBR
Technical specifications
Suitable for Glass electrode plug
Connector PBT
Accessory Type cover cap
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes